
SN65HVD1471DR | |
|---|---|
DigiKey Part Number | 296-40503-2-ND - Tape & Reel (TR) 296-40503-1-ND - Cut Tape (CT) 296-40503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1471DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1471DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 28,74200 Kč | 718,55 Kč |
| 100 | 25,65120 Kč | 2 565,12 Kč |
| 250 | 24,17708 Kč | 6 044,27 Kč |
| 500 | 23,32416 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,78450 Kč | 54 461,25 Kč |
| 5 000 | 21,31889 Kč | 106 594,45 Kč |
| 7 500 | 21,08580 Kč | 158 143,50 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |





