
TCAN857VDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN857VDRQ1TR-ND - Tape & Reel (TR) 296-TCAN857VDRQ1CT-ND - Cut Tape (CT) 296-TCAN857VDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN857VDRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 100 | 7,52570 Kč | 752,57 Kč |
| 250 | 7,00408 Kč | 1 751,02 Kč |
| 500 | 6,68912 Kč | 3 344,56 Kč |
| 1 000 | 6,43001 Kč | 6 430,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,06574 Kč | 15 164,35 Kč |
| 5 000 | 5,90275 Kč | 29 513,75 Kč |
| 7 500 | 5,82115 Kč | 43 658,62 Kč |
| 12 500 | 5,73069 Kč | 71 633,62 Kč |
| 17 500 | 5,67784 Kč | 99 362,20 Kč |
| 25 000 | 5,62702 Kč | 140 675,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |





