
HMC1055LP2CETR | |
|---|---|
DigiKey Part Number | 1127-1747-2-ND - Tape & Reel (TR) 1127-1747-1-ND - Cut Tape (CT) 1127-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1055LP2CETR |
Description | IC RF SWITCH SPST 4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPST 4 GHz 50Ohm 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1055LP2CETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPST | |
Isolation | 28dB | |
Insertion Loss | 1.8dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 113,41000 Kč | 1 134,10 Kč |
| 25 | 107,29960 Kč | 2 682,49 Kč |
| 100 | 98,92370 Kč | 9 892,37 Kč |
| 250 | 93,90472 Kč | 23 476,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,36028 Kč | 45 180,14 Kč |
| 1 000 | 87,02159 Kč | 87 021,59 Kč |
| 1 500 | 85,15907 Kč | 127 738,60 Kč |
| 2 500 | 82,90422 Kč | 207 260,55 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |







