
EVAL01-HMC1055LP2C | |
|---|---|
DigiKey Part Number | 1127-2457-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1055LP2C |
Description | EVAL BOARD HMC1055LP2CE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1055LP2CE - Switch (SPST) 0Hz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPST | |
Frequency | 0Hz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1055LP2CE | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 4GHz | |
Function | Switch (SPST) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 397,27000 Kč | 3 397,27 Kč |
| 10 | 3 389,45500 Kč | 33 894,55 Kč |
| Unit Price without VAT: | 3 397,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 110,69670 Kč |


