
W25Q40RVZPJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q40RVZPJQTR-ND - Tape & Reel (TR) 256-W25Q40RVZPJQTRCT-ND - Cut Tape (CT) 256-W25Q40RVZPJQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q40RVZPJQ TR |
Description | IC FLASH 4MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 10,12120 Kč | 253,03 Kč |
| 50 | 9,90680 Kč | 495,34 Kč |
| 100 | 9,69060 Kč | 969,06 Kč |
| 250 | 9,40376 Kč | 2 350,94 Kč |
| 500 | 9,18620 Kč | 4 593,10 Kč |
| 1 000 | 8,96909 Kč | 8 969,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,31572 Kč | 46 578,60 Kč |
| 10 000 | 9,08277 Kč | 90 827,70 Kč |
| 15 000 | 8,94814 Kč | 134 222,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







