NAND Gate IC 2 Channel 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G00YZPR

DigiKey Part Number
296-SN74LVC2G00YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC2G00YZPRCT-ND - Cut Tape (CT)
296-SN74LVC2G00YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G00YZPR
Description
IC GATE NAND 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G00YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,21300 Kč112,13 Kč
2510,07080 Kč251,77 Kč
1008,82340 Kč882,34 Kč
2508,22784 Kč2 056,96 Kč
5007,86880 Kč3 934,40 Kč
1 0007,77472 Kč7 774,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,20812 Kč21 624,36 Kč
6 0007,02950 Kč42 177,00 Kč
9 0006,94003 Kč62 460,27 Kč
15 0006,84094 Kč102 614,10 Kč
21 0006,78301 Kč142 443,21 Kč
30 0006,72732 Kč201 819,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč

Other Suppliers on DigiKey

1 567In Stock
Ships from Rochester Electronics, LLC