
TCA9546ADR | |
|---|---|
DigiKey Part Number | 296-42065-2-ND - Tape & Reel (TR) 296-42065-1-ND - Cut Tape (CT) 296-42065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9546ADR |
Description | IC BUS SWITCH 2 X 1:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9546ADR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-SOIC |
Circuit 2 x 1:4 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 22,30720 Kč | 557,68 Kč |
| 100 | 19,81900 Kč | 1 981,90 Kč |
| 250 | 18,63312 Kč | 4 658,28 Kč |
| 500 | 17,91904 Kč | 8 959,52 Kč |
| 1 000 | 17,77327 Kč | 17 773,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,71001 Kč | 41 775,03 Kč |
| 5 000 | 16,33582 Kč | 81 679,10 Kč |
| 7 500 | 16,14847 Kč | 121 113,52 Kč |
| 12 500 | 15,94088 Kč | 199 261,00 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |











