
TCA9543ADR | |
|---|---|
DigiKey Part Number | 296-42064-2-ND - Tape & Reel (TR) 296-42064-1-ND - Cut Tape (CT) 296-42064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9543ADR |
Description | IC BUS SWITCH 2 X 1:2 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9543ADR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 14-SOIC |
Circuit 2 x 1:2 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 100 | 14,92330 Kč | 1 492,33 Kč |
| 250 | 13,98972 Kč | 3 497,43 Kč |
| 500 | 13,42654 Kč | 6 713,27 Kč |
| 1 000 | 13,16113 Kč | 13 161,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,27652 Kč | 30 691,30 Kč |
| 5 000 | 11,98562 Kč | 59 928,10 Kč |
| 7 500 | 11,83988 Kč | 88 799,10 Kč |
| 12 500 | 11,67842 Kč | 145 980,25 Kč |
| 17 500 | 11,58407 Kč | 202 721,23 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |





