
TCA9545APWR | |
|---|---|
DigiKey Part Number | 296-40577-2-ND - Tape & Reel (TR) 296-40577-1-ND - Cut Tape (CT) 296-40577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9545APWR |
Description | IC BUS SWITCH 2 X 1:4 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9545APWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 2 x 1:4 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 14,28070 Kč | 1 428,07 Kč |
| 250 | 13,38076 Kč | 3 345,19 Kč |
| 500 | 12,83860 Kč | 6 419,30 Kč |
| 1 000 | 12,56163 Kč | 12 561,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,02461 Kč | 24 049,22 Kč |
| 4 000 | 11,72224 Kč | 46 888,96 Kč |
| 6 000 | 11,57074 Kč | 69 424,44 Kč |
| 10 000 | 11,40301 Kč | 114 030,10 Kč |
| 14 000 | 11,30489 Kč | 158 268,46 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











