Bus Switch 2 x 1:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9546ADR

DigiKey Part Number
296-42065-2-ND - Tape & Reel (TR)
296-42065-1-ND - Cut Tape (CT)
296-42065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9546ADR
Description
IC BUS SWITCH 2 X 1:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCA9546ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1024,02200 Kč240,22 Kč
2521,80440 Kč545,11 Kč
10019,37280 Kč1 937,28 Kč
25018,21452 Kč4 553,63 Kč
50017,51612 Kč8 758,06 Kč
1 00016,94119 Kč16 941,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,33409 Kč40 835,22 Kč
5 00015,96839 Kč79 841,95 Kč
7 50015,78523 Kč118 389,23 Kč
12 50015,58231 Kč194 778,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč