
TCA9534DWR | |
|---|---|
DigiKey Part Number | 296-47827-2-ND - Tape & Reel (TR) 296-47827-1-ND - Cut Tape (CT) 296-47827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534DWR |
Description | IC XPNDR 400KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534DWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interface I2C | Supplier Device Package 16-SOIC |
Interrupt Output Yes | Base Product Number |
Features POR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7328AWE+ | Analog Devices Inc./Maxim Integrated | 264 | MAX7328AWE+-ND | 129,35000 Kč | Similar |
| MAX7329AWE+ | Analog Devices Inc./Maxim Integrated | 29 | MAX7329AWE+-ND | 90,50000 Kč | Similar |
| MAX7329AWE+T | Analog Devices Inc./Maxim Integrated | 1 119 | 175-MAX7329AWE+TCT-ND | 90,50000 Kč | Similar |
| PCA9534D,118 | NXP USA Inc. | 2 026 | 568-1833-1-ND | 34,23000 Kč | Similar |
| PCF8574T/3,518 | NXP USA Inc. | 788 | 568-1077-1-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 21,21640 Kč | 530,41 Kč |
| 100 | 18,83310 Kč | 1 883,31 Kč |
| 250 | 17,69712 Kč | 4 424,28 Kč |
| 500 | 17,01174 Kč | 8 505,87 Kč |
| 1 000 | 16,83452 Kč | 16 834,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,98347 Kč | 31 966,94 Kč |
| 4 000 | 15,60141 Kč | 62 405,64 Kč |
| 6 000 | 15,41008 Kč | 92 460,48 Kč |
| 10 000 | 15,19816 Kč | 151 981,60 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |







