I/O Expander 8 I2C 100 kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574DWR

DigiKey Part Number
296-13108-2-ND - Tape & Reel (TR)
296-13108-1-ND - Cut Tape (CT)
296-13108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574DWR
Description
IC XPNDR 100KHZ I2C 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCF8574DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
1mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
100 kHz
Part Status
Active
Voltage - Supply
2.5V ~ 6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Interrupt Output
Yes
Supplier Device Package
16-SOIC
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1031,74900 Kč317,49 Kč
2528,92680 Kč723,17 Kč
10025,81910 Kč2 581,91 Kč
25024,33668 Kč6 084,17 Kč
50023,48500 Kč11 742,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,10197 Kč44 203,94 Kč
4 00021,60353 Kč86 414,12 Kč
6 00021,35399 Kč128 123,94 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč

Other Suppliers on DigiKey

2 523In Stock
Ships from Rochester Electronics, LLC