
TCA9534DWT | |
|---|---|
DigiKey Part Number | 296-45201-2-ND - Tape & Reel (TR) 296-45201-1-ND - Cut Tape (CT) 296-45201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534DWT |
Description | IC XPNDR 400KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534DWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 25,42440 Kč | 635,61 Kč |
| 100 | 22,65470 Kč | 2 265,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,33228 Kč | 5 333,07 Kč |
| 500 | 20,53520 Kč | 10 267,60 Kč |
| 750 | 20,13596 Kč | 15 101,97 Kč |
| 1 250 | 19,69394 Kč | 24 617,43 Kč |
| 1 750 | 19,43539 Kč | 34 011,93 Kč |
| 2 500 | 19,18680 Kč | 47 967,00 Kč |
| 6 250 | 18,65163 Kč | 116 572,69 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



