
PCA9534DWR | |
|---|---|
DigiKey Part Number | 296-21763-2-ND - Tape & Reel (TR) 296-21763-1-ND - Cut Tape (CT) 296-21763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534DWR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,31682 Kč | 68 633,64 Kč |
| 4 000 | 33,60641 Kč | 134 425,64 Kč |
| 6 000 | 33,25068 Kč | 199 504,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,53400 Kč | 495,34 Kč |
| 25 | 45,37240 Kč | 1 134,31 Kč |
| 100 | 40,80540 Kč | 4 080,54 Kč |
| 250 | 38,62876 Kč | 9 657,19 Kč |
| 500 | 38,00638 Kč | 19 003,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,08500 Kč | 480,85 Kč |
| 25 | 44,05400 Kč | 1 101,35 Kč |
| 100 | 39,61690 Kč | 3 961,69 Kč |
| 250 | 37,50328 Kč | 9 375,82 Kč |
| 500 | 36,22910 Kč | 18 114,55 Kč |
| 1 000 | 35,18005 Kč | 35 180,05 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


