
MAX7329AWE+T | |
|---|---|
DigiKey Part Number | 175-MAX7329AWE+TTR-ND - Tape & Reel (TR) 175-MAX7329AWE+TCT-ND - Cut Tape (CT) 175-MAX7329AWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7329AWE+T |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7329AWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 68,55800 Kč | 685,58 Kč |
| 25 | 63,06120 Kč | 1 576,53 Kč |
| 100 | 57,01800 Kč | 5 701,80 Kč |
| 250 | 54,13788 Kč | 13 534,47 Kč |
| 500 | 53,97326 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,97118 Kč | 50 971,18 Kč |
| 2 000 | 49,79476 Kč | 99 589,52 Kč |
| 3 000 | 49,20559 Kč | 147 616,77 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

