
TAS5722LRSMR | |
|---|---|
DigiKey Part Number | 296-45455-2-ND - Tape & Reel (TR) 296-45455-1-ND - Cut Tape (CT) 296-45455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5722LRSMR |
Description | IC AMP CLASS D MONO 15W 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5722LRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 17V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,92200 Kč | 379,22 Kč |
| 25 | 34,62160 Kč | 865,54 Kč |
| 100 | 30,99300 Kč | 3 099,30 Kč |
| 250 | 29,26448 Kč | 7 316,12 Kč |
| 500 | 28,46446 Kč | 14 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,30489 Kč | 78 914,67 Kč |
| 6 000 | 25,78656 Kč | 154 719,36 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |











