
NFL18ZT506H1A3D | |
|---|---|
DigiKey Part Number | 490-NFL18ZT506H1A3DTR-ND - Tape & Reel (TR) 490-NFL18ZT506H1A3DCT-ND - Cut Tape (CT) 490-NFL18ZT506H1A3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFL18ZT506H1A3D |
Description | FILTER LC(T) 350NH/110PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 350nH, C = 110pF 75 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ZT506H1A3D Models |
Category | Values L = 350nH, C = 110pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Last Time Buy | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 0603 (1608 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Channels 1 | Height 0.028" (0.70mm) |
Center / Cutoff Frequency 50MHz (Cutoff) | Base Product Number |
Current 75 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,31320 Kč | 307,83 Kč |
| 50 | 11,58240 Kč | 579,12 Kč |
| 100 | 10,89170 Kč | 1 089,17 Kč |
| 250 | 10,04460 Kč | 2 511,15 Kč |
| 500 | 9,44826 Kč | 4 724,13 Kč |
| 1 000 | 8,88761 Kč | 8 887,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,63960 Kč | 30 558,40 Kč |
| 8 000 | 7,18601 Kč | 57 488,08 Kč |
| 12 000 | 6,93317 Kč | 83 198,04 Kč |
| 20 000 | 6,62696 Kč | 132 539,20 Kč |
| 28 000 | 6,43259 Kč | 180 112,52 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |








