N-Channel 60 V 15.6A (Ta), 51A (Tc) 3.9W (Ta), 41.6W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR4604LDP-T1-GE3

DigiKey Part Number
742-SIR4604LDP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIR4604LDP-T1-GE3CT-ND - Cut Tape (CT)
742-SIR4604LDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR4604LDP-T1-GE3
Description
N-CHANNEL 60 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15.6A (Ta), 51A (Tc) 3.9W (Ta), 41.6W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR4604LDP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 41.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1030,42600 Kč304,26 Kč
10020,62000 Kč2 062,00 Kč
50016,41750 Kč8 208,75 Kč
1 00015,06627 Kč15 066,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,35130 Kč40 053,90 Kč
6 00012,48842 Kč74 930,52 Kč
9 00012,04905 Kč108 441,45 Kč
15 00011,93211 Kč178 981,65 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč