SN75176ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 63,36000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 34 945
Unit Price: 29,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 32,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 31 793
Unit Price: 24,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,40982 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 25,68000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 62,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11 175
Unit Price: 55,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 871
Unit Price: 55,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9 085
Unit Price: 64,41000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 391
Unit Price: 65,26000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 224
Unit Price: 65,26000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 405
Unit Price: 55,36000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75176ADRG4

DigiKey Part Number
296-52750-2-ND - Tape & Reel (TR)
296-52750-1-ND - Cut Tape (CT)
296-52750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75176ADRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75176ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,03075 Kč40 076,88 Kč
5 00015,67042 Kč78 352,10 Kč
7 50015,48994 Kč116 174,55 Kč
12 50015,29010 Kč191 126,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč