Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75176BDRG4 | |
|---|---|
DigiKey Part Number | 296-39214-2-ND - Tape & Reel (TR) 296-39214-1-ND - Cut Tape (CT) 296-39214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75176BDRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75176BDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,40982 Kč | 31 024,55 Kč |
| 5 000 | 12,11773 Kč | 60 588,65 Kč |
| 7 500 | 11,97142 Kč | 89 785,65 Kč |
| 12 500 | 11,80939 Kč | 147 617,38 Kč |
| 17 500 | 11,71466 Kč | 205 006,55 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |




