SN74LVTH244ADBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 186
Unit Price: 0,93000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,41322 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64 715
Unit Price: 0,84000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 49 031
Unit Price: 0,84000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,32950 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 125
Unit Price: 0,91000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 906
Unit Price: 0,64000 Kč
Datasheet

Similar


onsemi
In Stock: 15 642
Unit Price: 1,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28558 Kč
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: 1,65000 Kč
Datasheet
SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH244ADBRG4

DigiKey Part Number
SN74LVTH244ADBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH244ADBRG4
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH244ADBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,85548 Kč13 710,96 Kč
4 0006,66635 Kč26 665,40 Kč
6 0006,57165 Kč39 429,90 Kč
10 0006,46671 Kč64 667,10 Kč
14 0006,40537 Kč89 675,18 Kč
20 0006,34640 Kč126 928,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,85548 Kč
Unit Price with VAT:8,29513 Kč