74LVT244APW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 40,32000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 42
Unit Price: 36,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 870
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 042
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,67680 Kč
Datasheet

Similar


Texas Instruments
In Stock: 968
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,82006 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244APW,118

DigiKey Part Number
1727-3119-2-ND - Tape & Reel (TR)
1727-3119-1-ND - Cut Tape (CT)
1727-3119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT244APW,118
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT244APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,60100 Kč76,01 Kč
256,79480 Kč169,87 Kč
1005,90670 Kč590,67 Kč
2505,48384 Kč1 370,96 Kč
5005,22892 Kč2 614,46 Kč
1 0005,06955 Kč5 069,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,79720 Kč11 993,00 Kč
5 0004,66357 Kč23 317,85 Kč
7 5004,59663 Kč34 474,72 Kč
12 5004,52248 Kč56 531,00 Kč
17 5004,47914 Kč78 384,95 Kč
25 0004,43745 Kč110 936,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč