74LVTH244MSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 492
Unit Price: 17,85000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 188
Unit Price: 10,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,79720 Kč
Datasheet

Similar


Texas Instruments
In Stock: 968
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 183
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 804
Unit Price: 24,36000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 831
Unit Price: 17,63831 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 821
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 100
Unit Price: 67,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 969
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 888
Unit Price: 20,36806 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH244MSA

DigiKey Part Number
74LVTH244MSA-ND
Manufacturer
Manufacturer Product Number
74LVTH244MSA
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH244MSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes