
SN74LVTZ244PWR | |
|---|---|
DigiKey Part Number | 296-12928-2-ND - Tape & Reel (TR) 296-12928-1-ND - Cut Tape (CT) 296-12928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTZ244PWR |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTZ244PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,46475 Kč | 18 929,50 Kč |
| 4 000 | 9,21765 Kč | 36 870,60 Kč |
| 6 000 | 9,09395 Kč | 54 563,70 Kč |
| 10 000 | 8,95684 Kč | 89 568,40 Kč |
| 14 000 | 8,87675 Kč | 124 274,50 Kč |
| 20 000 | 8,79970 Kč | 175 994,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

