Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244APWR

DigiKey Part Number
296-SN74HCT244APWRTR-ND - Tape & Reel (TR)
296-SN74HCT244APWRCT-ND - Cut Tape (CT)
296-SN74HCT244APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT244APWR
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,77700 Kč87,77 Kč
257,86160 Kč196,54 Kč
1006,85580 Kč685,58 Kč
2506,37584 Kč1 593,96 Kč
5006,08648 Kč3 043,24 Kč
1 0005,94348 Kč5 943,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,65161 Kč11 303,22 Kč
4 0005,49009 Kč21 960,36 Kč
6 0005,40916 Kč32 454,96 Kč
10 0005,31949 Kč53 194,90 Kč
14 0005,26714 Kč73 739,96 Kč
20 0005,21674 Kč104 334,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč