Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH244ADBR

DigiKey Part Number
296-1269-2-ND - Tape & Reel (TR)
296-1269-1-ND - Cut Tape (CT)
296-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH244ADBR
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH244ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,59900 Kč125,99 Kč
2511,33040 Kč283,26 Kč
1009,95100 Kč995,10 Kč
2509,29120 Kč2 322,80 Kč
5008,89350 Kč4 446,75 Kč
1 0008,83491 Kč8 834,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,29673 Kč16 593,46 Kč
4 0008,07504 Kč32 300,16 Kč
6 0007,96402 Kč47 784,12 Kč
10 0007,84101 Kč78 410,10 Kč
14 0007,76913 Kč108 767,82 Kč
20 0007,70000 Kč154 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč

Other Suppliers on DigiKey

46 694In Stock
Ships from Rochester Electronics, LLC