
SN74LVTH245ADBR | |
|---|---|
DigiKey Part Number | 296-8710-2-ND - Tape & Reel (TR) 296-8710-1-ND - Cut Tape (CT) 296-8710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ADBR |
Description | IC TXRX 2.7V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 15,95400 Kč | 159,54 Kč |
| 25 | 14,40680 Kč | 360,17 Kč |
| 100 | 12,70520 Kč | 1 270,52 Kč |
| 250 | 11,89432 Kč | 2 973,58 Kč |
| 500 | 11,45550 Kč | 5 727,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,67249 Kč | 21 344,98 Kč |
| 4 000 | 10,40007 Kč | 41 600,28 Kč |
| 6 000 | 10,26365 Kč | 61 581,90 Kč |
| 10 000 | 10,11256 Kč | 101 125,60 Kč |
| 14 000 | 10,02421 Kč | 140 338,94 Kč |
| 20 000 | 9,93923 Kč | 198 784,60 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |




