
SN74LVTH244ADBR | |
|---|---|
DigiKey Part Number | 296-1269-2-ND - Tape & Reel (TR) 296-1269-1-ND - Cut Tape (CT) 296-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ADBR |
Description | IC BUFF 2.7V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,25360 Kč | 281,34 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| 250 | 9,22816 Kč | 2 307,04 Kč |
| 500 | 8,83314 Kč | 4 416,57 Kč |
| 1 000 | 8,77495 Kč | 8 774,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,24043 Kč | 16 480,86 Kč |
| 4 000 | 8,02024 Kč | 32 080,96 Kč |
| 6 000 | 7,90997 Kč | 47 459,82 Kč |
| 10 000 | 7,78780 Kč | 77 878,00 Kč |
| 14 000 | 7,71640 Kč | 108 029,60 Kč |
| 20 000 | 7,64774 Kč | 152 954,80 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


