MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| SN74LVTH244ADBRE4 | |
|---|---|
| DigiKey Part Number | SN74LVTH244ADBRE4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVTH244ADBRE4 | 
| Description | IC BUFF NON-INVERT 3.6V 20-SSOP | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LVTH244ADBRE4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 4 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 32mA, 64mA | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 20-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 6,85548 Kč | 13 710,96 Kč | 
| 4 000 | 6,66635 Kč | 26 665,40 Kč | 
| 6 000 | 6,57165 Kč | 39 429,90 Kč | 
| 10 000 | 6,46671 Kč | 64 667,10 Kč | 
| 14 000 | 6,40537 Kč | 89 675,18 Kč | 
| 20 000 | 6,34640 Kč | 126 928,00 Kč | 
| Unit Price without VAT: | 6,85548 Kč | 
|---|---|
| Unit Price with VAT: | 8,29513 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic