74LVT244APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 5 839
Unit Price: 36,12000 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 34,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 042
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 18,06000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 778
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 821
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 100
Unit Price: 67,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 969
Unit Price: 17,64000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244APW,112

DigiKey Part Number
1727-2885-ND
Manufacturer
Manufacturer Product Number
74LVT244APW,112
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT244APW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types