
SN74LVTZ244DBR | |
|---|---|
DigiKey Part Number | 296-12927-2-ND - Tape & Reel (TR) 296-12927-1-ND - Cut Tape (CT) 296-12927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTZ244DBR |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTZ244DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,39653 Kč | 20 793,06 Kč |
| 4 000 | 10,12965 Kč | 40 518,60 Kč |
| 6 000 | 9,99592 Kč | 59 975,52 Kč |
| 10 000 | 9,84787 Kč | 98 478,70 Kč |
| 14 000 | 9,76133 Kč | 136 658,62 Kč |
| 20 000 | 9,67804 Kč | 193 560,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

