Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVT125PW | |
|---|---|
DigiKey Part Number | 296-34082-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT125PW |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT125PWR | Texas Instruments | 1 582 | 296-1250-1-ND | 0,65000 Kč | Parametric Equivalent |
| SN74LVTH125IPWREP | Texas Instruments | 2 013 | 296-22386-1-ND | 2,18000 Kč | Parametric Equivalent |
| SN74LVTH125PWR | Texas Instruments | 11 375 | 296-8660-1-ND | 0,50000 Kč | Parametric Equivalent |
| SN74LVTH126PWR | Texas Instruments | 1 563 | 296-8664-1-ND | 0,50000 Kč | Parametric Equivalent |
| 74LVTH125MTCX | onsemi | 288 | 74LVTH125MTCXCT-ND | 0,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 90 | 13,91233 Kč | 1 252,11 Kč |
| 180 | 13,21356 Kč | 2 378,44 Kč |
| 270 | 12,86400 Kč | 3 473,28 Kč |
| 540 | 12,35109 Kč | 6 669,59 Kč |
| 1 080 | 11,92861 Kč | 12 882,90 Kč |
| 2 520 | 11,51249 Kč | 29 011,47 Kč |
| 5 040 | 11,23851 Kč | 56 642,09 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







