
SN74LVC7002APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC7002APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7002APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7002APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7002APWRQ1 |
Description | AUTOMOTIVE 4-CH, 4-INPUT, 1.65-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.7V |
Series | Input Logic Level - High 0.8V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.1V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC7002APWR | Texas Instruments | 2 771 | 296-SN74LVC7002APWRCT-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 25 | 4,15440 Kč | 103,86 Kč |
| 100 | 3,58090 Kč | 358,09 Kč |
| 250 | 3,30516 Kč | 826,29 Kč |
| 500 | 3,13916 Kč | 1 569,58 Kč |
| 1 000 | 3,00215 Kč | 3 002,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83329 Kč | 8 499,87 Kč |
| 6 000 | 2,75056 Kč | 16 503,36 Kč |
| 9 000 | 2,70915 Kč | 24 382,35 Kč |
| 15 000 | 2,66328 Kč | 39 949,20 Kč |
| 21 000 | 2,63646 Kč | 55 365,66 Kč |
| 30 000 | 2,61067 Kč | 78 320,10 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |










