
SN74LVC7002APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC7002APWRTR-ND - Tape & Reel (TR) 296-SN74LVC7002APWRCT-ND - Cut Tape (CT) 296-SN74LVC7002APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7002APWR |
Description | 4-CH, 4-INPUT, 1.65V TO 3.6V, 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.6V ~ 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.8V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC7002APWRQ1 | Texas Instruments | 2 900 | 296-SN74LVC7002APWRQ1CT-ND | 6,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,04600 Kč | 40,46 Kč |
| 25 | 3,57880 Kč | 89,47 Kč |
| 100 | 3,07620 Kč | 307,62 Kč |
| 250 | 2,83384 Kč | 708,46 Kč |
| 500 | 2,68828 Kč | 1 344,14 Kč |
| 1 000 | 2,56835 Kč | 2 568,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42007 Kč | 7 260,21 Kč |
| 6 000 | 2,34746 Kč | 14 084,76 Kč |
| 9 000 | 2,31109 Kč | 20 799,81 Kč |
| 15 000 | 2,27080 Kč | 34 062,00 Kč |
| 21 000 | 2,24726 Kč | 47 192,46 Kč |
| 30 000 | 2,22462 Kč | 66 738,60 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

