SN74LVC540AQPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 925
Unit Price: 1,11000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: 0,97000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 995
Unit Price: 0,84000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 618
Unit Price: 0,97000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23 856
Unit Price: 0,96000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,74000 Kč
Datasheet

Similar


onsemi
In Stock: 493
Unit Price: 0,74000 Kč
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: 0,71000 Kč
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: 0,71000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,23036 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 501
Unit Price: 0,36000 Kč
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC540AQPWREP

DigiKey Part Number
296-22371-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC540AQPWREP
Description
IC BUFF 2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC540AQPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVC540AQPWRG4Q1Texas Instruments1 925296-CLVC540AQPWRG4Q1CT-ND1,11000 KčParametric Equivalent
SN74LVC540APWTexas Instruments500296-26628-5-ND0,97000 KčParametric Equivalent
SN74LVC540APWRTexas Instruments995296-12909-1-ND0,84000 KčParametric Equivalent
SN74LVC540APWTTexas Instruments3 618296-SN74LVC540APWTCT-ND0,97000 KčParametric Equivalent
SN74LVC540AQPWRQ1Texas Instruments23 856296-49922-1-ND0,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,91410 Kč61 828,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,91410 Kč
Unit Price with VAT:37,40606 Kč