Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX540MTC

DigiKey Part Number
74LCX540MTC-ND
Manufacturer
Manufacturer Product Number
74LCX540MTC
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX540MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:75
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,01900 Kč130,19 Kč
7510,56053 Kč792,04 Kč
1509,98527 Kč1 497,79 Kč
3009,51280 Kč2 853,84 Kč
5259,19232 Kč4 825,97 Kč
1 0508,85995 Kč9 302,95 Kč
2 5508,51852 Kč21 722,23 Kč
5 0258,30932 Kč41 754,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč