
ADA4891-3WARUZ-R7 | |
|---|---|
DigiKey Part Number | ADA4891-3WARUZ-R7TR-ND - Tape & Reel (TR) ADA4891-3WARUZ-R7CT-ND - Cut Tape (CT) ADA4891-3WARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-3WARUZ-R7 |
Description | IC CMOS 3 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 3 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-3WARUZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 4.4mA (x3 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 25 | 54,35120 Kč | 1 358,78 Kč |
| 100 | 49,04920 Kč | 4 904,92 Kč |
| 250 | 47,54788 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,74282 Kč | 43 742,82 Kč |
| 2 000 | 42,71046 Kč | 85 420,92 Kč |
| 3 000 | 42,19359 Kč | 126 580,77 Kč |
| 5 000 | 41,62085 Kč | 208 104,25 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |











