
SN74LVC540APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC540APWTTR-ND - Tape & Reel (TR) 296-SN74LVC540APWTCT-ND - Cut Tape (CT) 296-SN74LVC540APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540APWT |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,99104 Kč | 3 247,76 Kč |
| 500 | 12,46442 Kč | 6 232,21 Kč |
| 750 | 12,20068 Kč | 9 150,51 Kč |
| 1 250 | 11,90855 Kč | 14 885,69 Kč |
| 1 750 | 11,73776 Kč | 20 541,08 Kč |
| 2 500 | 11,57351 Kč | 28 933,78 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







