
MC74LCX540DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX540DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX540DTR2GOSCT-ND - Cut Tape (CT) MC74LCX540DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX540DTR2G |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX540DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC540AT20-13 | Diodes Incorporated | 3 501 | 31-74LVC540AT20-13CT-ND | 8,82000 Kč | Direct |
| CLVC540AQPWRG4Q1 | Texas Instruments | 1 925 | 296-CLVC540AQPWRG4Q1CT-ND | 27,51000 Kč | Similar |
| SN74LVC540ADBR | Texas Instruments | 17 502 | 296-8516-1-ND | 19,95000 Kč | Similar |
| SN74LVC540ADGVR | Texas Instruments | 12 939 | 296-12908-1-ND | 21,63000 Kč | Similar |
| SN74LVC540APW | Texas Instruments | 500 | 296-26628-5-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,35560 Kč | 283,89 Kč |
| 100 | 9,96780 Kč | 996,78 Kč |
| 250 | 9,30716 Kč | 2 326,79 Kč |
| 500 | 8,90904 Kč | 4 454,52 Kč |
| 1 000 | 8,85108 Kč | 8 851,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23508 Kč | 20 587,70 Kč |
| 5 000 | 8,02661 Kč | 40 133,05 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

