
SN74LVC540ADBR | |
|---|---|
DigiKey Part Number | 296-8516-2-ND - Tape & Reel (TR) 296-8516-1-ND - Cut Tape (CT) 296-8516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540ADBR |
Description | IC BUFF 1.65V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 100 | 11,40820 Kč | 1 140,82 Kč |
| 250 | 10,66868 Kč | 2 667,17 Kč |
| 500 | 10,22224 Kč | 5 111,12 Kč |
| 1 000 | 10,21637 Kč | 10 216,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,55220 Kč | 19 104,40 Kč |
| 4 000 | 9,30322 Kč | 37 212,88 Kč |
| 6 000 | 9,17858 Kč | 55 071,48 Kč |
| 10 000 | 9,04048 Kč | 90 404,80 Kč |
| 14 000 | 8,95976 Kč | 125 436,64 Kč |
| 20 000 | 8,88209 Kč | 177 641,80 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

