
SN74LVC540ADGVR | |
|---|---|
DigiKey Part Number | 296-12908-2-ND - Tape & Reel (TR) 296-12908-1-ND - Cut Tape (CT) 296-12908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540ADGVR |
Description | IC BUFF 1.65V/3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,05200 Kč | 351,30 Kč |
| 100 | 12,38670 Kč | 1 238,67 Kč |
| 250 | 11,59340 Kč | 2 898,35 Kč |
| 500 | 11,11466 Kč | 5 557,33 Kč |
| 1 000 | 10,72095 Kč | 10 720,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,22091 Kč | 22 441,82 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

