SN74LVC245APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12 104
Unit Price: 12,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,02083 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 469
Unit Price: 17,89000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29 914
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 359
Unit Price: 14,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,73030 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,73030 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 35 899
Unit Price: 20,63000 Kč
Datasheet

Similar


onsemi
In Stock: 926
Unit Price: 17,26000 Kč
Datasheet

Similar


onsemi
In Stock: 11 599
Unit Price: 17,26000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23
Unit Price: 16,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,53000 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC245APWRG4

DigiKey Part Number
296-31913-2-ND - Tape & Reel (TR)
296-31913-1-ND - Cut Tape (CT)
296-31913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC245APWRG4
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC245APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,02083 Kč12 041,66 Kč
4 0005,85053 Kč23 402,12 Kč
6 0005,76528 Kč34 591,68 Kč
10 0005,67079 Kč56 707,90 Kč
14 0005,61554 Kč78 617,56 Kč
20 0005,56246 Kč111 249,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč