Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ARGYR

DigiKey Part Number
296-13967-2-ND - Tape & Reel (TR)
296-13967-1-ND - Cut Tape (CT)
296-13967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ARGYR
Description
IC BUFF 1.65V/3.6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ARGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-VQFN (3.5x4.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC244ARKSRTexas Instruments585296-SN74LVC244ARKSRCT-ND14,49000 KčParametric Equivalent
74LVC241AQ20-13Diodes Incorporated5 00031-74LVC241AQ20-13CT-ND8,19000 KčParametric Equivalent
74LVC244AQ20-13Diodes Incorporated2 45074LVC244AQ20-13DICT-ND8,82000 KčParametric Equivalent
74LVCH244AQ20-13Diodes Incorporated4 40031-74LVCH244AQ20-13CT-ND8,82000 KčParametric Equivalent
In-Stock: 9 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,17100 Kč111,71 Kč
2510,02880 Kč250,72 Kč
1008,78980 Kč878,98 Kč
2508,19508 Kč2 048,77 Kč
5007,83772 Kč3 918,86 Kč
1 0007,74259 Kč7 742,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,17922 Kč21 537,66 Kč
6 0007,00112 Kč42 006,72 Kč
9 0006,91200 Kč62 208,00 Kč
15 0006,81318 Kč102 197,70 Kč
21 0006,75549 Kč141 865,29 Kč
30 0006,69992 Kč200 997,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč