74LVC244AQ20-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2 460
Unit Price: 13,23000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Direct


onsemi
In Stock: 18 963
Unit Price: 14,28000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC244AQ20-13

DigiKey Part Number
74LVC244AQ20-13DITR-ND - Tape & Reel (TR)
74LVC244AQ20-13DICT-ND - Cut Tape (CT)
74LVC244AQ20-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC244AQ20-13
Description
IC BUFF NON-INVERT 3.6V 20QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
V-QFN4525-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,58500 Kč55,85 Kč
254,97240 Kč124,31 Kč
1004,29410 Kč429,41 Kč
2503,97200 Kč993,00 Kč
5003,77796 Kč1 888,98 Kč
1 0003,61817 Kč3 618,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,44922 Kč8 623,05 Kč
5 0003,34738 Kč16 736,90 Kč
7 5003,29641 Kč24 723,07 Kč
12 5003,23994 Kč40 499,25 Kč
17 5003,20691 Kč56 120,93 Kč
25 0003,17517 Kč79 379,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč