74LVC244ABQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 2 210
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 2 949
Unit Price: 14,28000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC244ABQ,115

DigiKey Part Number
1727-6996-2-ND - Tape & Reel (TR)
1727-6996-1-ND - Cut Tape (CT)
1727-6996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC244ABQ,115
Description
IC BUFF NON-INVERT 3.6V 20DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
74LVC244ABQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,07400 Kč40,74 Kč
253,61160 Kč90,29 Kč
1003,10350 Kč310,35 Kč
2502,86076 Kč715,19 Kč
5002,71336 Kč1 356,68 Kč
1 0002,59220 Kč2 592,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44256 Kč7 327,68 Kč
6 0002,36928 Kč14 215,68 Kč
9 0002,33262 Kč20 993,58 Kč
15 0002,29197 Kč34 379,55 Kč
21 0002,26822 Kč47 632,62 Kč
30 0002,24537 Kč67 361,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč