Direct
Direct
Direct

74LVC244AQ20-13 | |
|---|---|
DigiKey Part Number | 74LVC244AQ20-13DITR-ND - Tape & Reel (TR) 74LVC244AQ20-13DICT-ND - Cut Tape (CT) 74LVC244AQ20-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244AQ20-13 |
Description | IC BUFF NON-INVERT 3.6V 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 100 | 4,29410 Kč | 429,41 Kč |
| 250 | 3,97200 Kč | 993,00 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| 1 000 | 3,61817 Kč | 3 618,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,44922 Kč | 8 623,05 Kč |
| 5 000 | 3,34738 Kč | 16 736,90 Kč |
| 7 500 | 3,29641 Kč | 24 723,07 Kč |
| 12 500 | 3,23994 Kč | 40 499,25 Kč |
| 17 500 | 3,20691 Kč | 56 120,93 Kč |
| 25 000 | 3,17517 Kč | 79 379,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |








