New Product
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ARKSR

DigiKey Part Number
296-SN74LVC244ARKSRTR-ND - Tape & Reel (TR)
296-SN74LVC244ARKSRCT-ND - Cut Tape (CT)
296-SN74LVC244ARKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ARKSR
Description
IC BUFF 1.65V/3.6V 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC244ARGYRTexas Instruments9 417296-13967-1-ND15,75000 KčParametric Equivalent
74LVC241AQ20-13Diodes Incorporated5 00031-74LVC241AQ20-13CT-ND8,19000 KčParametric Equivalent
74LVC244AQ20-13Diodes Incorporated2 45074LVC244AQ20-13DICT-ND8,82000 KčParametric Equivalent
74LVCH244AQ20-13Diodes Incorporated4 40031-74LVCH244AQ20-13CT-ND8,82000 KčParametric Equivalent
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,22600 Kč102,26 Kč
259,18880 Kč229,72 Kč
1008,03170 Kč803,17 Kč
2507,48284 Kč1 870,71 Kč
5007,15150 Kč3 575,75 Kč
1 0007,03580 Kč7 035,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,54165 Kč19 624,95 Kč
6 0006,37667 Kč38 260,02 Kč
9 0006,29410 Kč56 646,90 Kč
15 0006,20259 Kč93 038,85 Kč
21 0006,14910 Kč129 131,10 Kč
30 0006,09764 Kč182 929,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč