
74LVCH244AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVCH244AQ20-13TR-ND - Tape & Reel (TR) 31-74LVCH244AQ20-13CT-ND - Cut Tape (CT) 31-74LVCH244AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244AQ20-13 |
Description | IC BUFF 1.65V/3.6V V-QFN4525-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package V-QFN4525-20 |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01587 Kč | 4 015,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82886 Kč | 9 572,15 Kč |
| 5 000 | 3,71791 Kč | 18 589,55 Kč |
| 7 500 | 3,66230 Kč | 27 467,25 Kč |
| 12 500 | 3,60077 Kč | 45 009,62 Kč |
| 17 500 | 3,56478 Kč | 62 383,65 Kč |
| 25 000 | 3,53016 Kč | 88 254,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










