Parametric Equivalent
Parametric Equivalent

74ALVC244BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6795-2-ND - Tape & Reel (TR) 1727-6795-1-ND - Cut Tape (CT) 1727-6795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC244BQ,115 |
Description | IC BUFF NON-INVERT 3.6V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,18230 Kč | 518,23 Kč |
| 250 | 4,80436 Kč | 1 201,09 Kč |
| 500 | 4,57588 Kč | 2 287,94 Kč |
| 1 000 | 4,40790 Kč | 4 407,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15599 Kč | 12 467,97 Kč |
| 6 000 | 4,04247 Kč | 24 254,82 Kč |
| 9 000 | 3,98558 Kč | 35 870,22 Kč |
| 15 000 | 3,92258 Kč | 58 838,70 Kč |
| 21 000 | 3,88576 Kč | 81 600,96 Kč |
| 30 000 | 3,85033 Kč | 115 509,90 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











