Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC244RGYR

DigiKey Part Number
296-31758-2-ND - Tape & Reel (TR)
296-31758-1-ND - Cut Tape (CT)
296-31758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC244RGYR
Description
IC BUFF NON-INVERT 3.6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC244RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,39400 Kč103,94 Kč
259,34000 Kč233,50 Kč
1008,17030 Kč817,03 Kč
2507,61304 Kč1 903,26 Kč
5007,27664 Kč3 638,32 Kč
1 0007,16431 Kč7 164,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,65763 Kč19 972,89 Kč
6 0006,49034 Kč38 942,04 Kč
9 0006,40654 Kč57 658,86 Kč
15 0006,31368 Kč94 705,20 Kč
21 0006,25940 Kč131 447,40 Kč
30 0006,20724 Kč186 217,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč